Diode 40 V 2A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B240AF-13

DigiKey Part Number
31-B240AF-13TR-ND - Tape & Reel (TR)
31-B240AF-13CT-ND - Cut Tape (CT)
31-B240AF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240AF-13
Description
DIODE SCHOTTKY 40V 2A SMAF
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
93pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,673
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.21800£2.18
100£0.13750£13.75
500£0.10270£51.35
1,000£0.09146£91.46
2,000£0.08200£164.00
5,000£0.07173£358.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06538£653.80
20,000£0.06003£1,200.60
30,000£0.05731£1,719.30
50,000£0.05425£2,712.50
70,000£0.05244£3,670.80
100,000£0.05068£5,068.00
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200