B240A-13-02-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 48,519
Unit Price: £0.35000
Datasheet
Diode 40 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SMA
DO-214AC

B240A-13-02-F

DigiKey Part Number
B240A-13-02-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B240A-13-02-F
Description
DIODE SCHOTTKY 40V 2A SMA
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 nA @ 40 V
Capacitance @ Vr, F
200pF @ 40V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes