MFR Recommended

B0520LW-7-F-2477 | |
|---|---|
DigiKey Part Number | 31-B0520LW-7-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | B0520LW-7-F-2477 |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Category | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Mfr | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA | Operating Temperature - Junction -65°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LW-7-F | Diodes Incorporated | 0 | B0520LW-FDICT-ND | £0.21000 | MFR Recommended |


