Comparator Standard (General Purpose) Push-Pull X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV3001FZ4-7

DigiKey Part Number
31-AZV3001FZ4-7TR-ND - Tape & Reel (TR)
31-AZV3001FZ4-7CT-ND - Cut Tape (CT)
31-AZV3001FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZV3001FZ4-7
Description
IC COMPARATOR 1 GEN PUR 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
0.5mV (Typ)
Current - Input Bias (Max)
1pA
Current - Output (Typ)
68mA
Current - Quiescent (Max)
6µA (Typ)
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.8µs (Typ)
Hysteresis
13mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-XFDFN
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1410-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,593
Stock Options
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.20200£2.02
25£0.17920£4.48
100£0.15490£15.49
250£0.14328£35.82
500£0.13626£68.13
1,000£0.13050£130.50
2,500£0.12618£315.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.12072£603.60
10,000£0.11770£1,177.00
15,000£0.11618£1,742.70
25,000£0.11450£2,862.50
35,000£0.11352£3,973.20
50,000£0.11258£5,629.00
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800