Image for AZ7500BP-G1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7500BP-G1

DigiKey Part Number
31-AZ7500BP-G1-ND
Manufacturer
Manufacturer Product Number
AZ7500BP-G1
Description
IC CONTROLLER ACDC DBL 16SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 36V
Frequency - Switching
1kHz ~ 200kHz
Duty Cycle (Max)
45%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable