Parametric Equivalent
Parametric Equivalent

AZ7025RTR-G1 | |
|---|---|
DigiKey Part Number | AZ7025RTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ7025RTR-G1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06737 | £67.37 |
| 2,000 | £0.06465 | £129.30 |
| 3,000 | £0.06329 | £189.87 |
| 5,000 | £0.06177 | £308.85 |
| 7,000 | £0.06089 | £426.23 |
| 10,000 | £0.06004 | £600.40 |
| 25,000 | £0.05821 | £1,455.25 |
| 50,000 | £0.05711 | £2,855.50 |
| 100,000 | £0.05620 | £5,620.00 |
| Unit Price without VAT: | £0.06737 |
|---|---|
| Unit Price with VAT: | £0.08084 |


