Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431LBZTR-G1

DigiKey Part Number
31-AZ431LBZTR-G1CT-ND - Cut Tape (CT)
31-AZ431LBZTR-G1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AZ431LBZTR-G1
Description
IC VREF SHUNT ADJ 1% TO92
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,443
Factory Stock: 158,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.09100£0.91
25£0.08000£2.00
100£0.06800£6.80
250£0.06224£15.56
500£0.05876£29.38
1,000£0.05592£55.92
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.05358£107.16
4,000£0.05165£206.60
6,000£0.05068£304.08
10,000£0.04961£496.10
14,000£0.04898£685.72
20,000£0.04838£967.60
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600