AZ431LAZ-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 346
Unit Price: £0.18000
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431LAZ-E1

DigiKey Part Number
31-AZ431LAZ-E1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AZ431LAZ-E1
Description
IC VREF SHUNT ADJ 0.5% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA TO-92
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes