Direct

AZ431BZ-BTRE1 | |
|---|---|
DigiKey Part Number | AZ431BZ-BTRE1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ431BZ-BTRE1 |
Description | IC VREF SHUNT ADJ 0.8% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 18 VV ±0.8% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |


