AZ431BN-BTRE1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7,002
Unit Price: £0.21000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 18 V V ±0.8% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431BN-BTRE1

DigiKey Part Number
AZ431BN-BTRE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ431BN-BTRE1
Description
IC VREF SHUNT ADJ 0.8% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 18 VV ±0.8% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
18 V
Current - Output
100 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes