
AZ23C3V0-7-F | |
|---|---|
DigiKey Part Number | AZ23C3V0-FDITR-ND - Tape & Reel (TR) AZ23C3V0-FDICT-ND - Cut Tape (CT) AZ23C3V0-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V0-7-F |
Description | DIODE ZENER ARRAY 3V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 95 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13900 | £1.39 |
| 100 | £0.08630 | £8.63 |
| 500 | £0.06360 | £31.80 |
| 1,000 | £0.05623 | £56.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04683 | £140.49 |
| 6,000 | £0.04209 | £252.54 |
| 9,000 | £0.03967 | £357.03 |
| 15,000 | £0.03694 | £554.10 |
| 21,000 | £0.03533 | £741.93 |
| 30,000 | £0.03376 | £1,012.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

