AZ23C22-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03132
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,417
Unit Price: £0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06795
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04473
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04718
Datasheet
Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C22-7

DigiKey Part Number
AZ23C22DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C22-7
Description
DIODE ZENER ARRAY 22V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.09349£2,804.70
Unit Price without VAT:£0.09349
Unit Price with VAT:£0.11219