
AZ23C22-7-F | |
|---|---|
DigiKey Part Number | 31-AZ23C22-7-FTR-ND - Tape & Reel (TR) 31-AZ23C22-7-FCT-ND - Cut Tape (CT) 31-AZ23C22-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C22-7-F |
Description | DIODE ZENER ARRAY 22.06V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22.06 V 300 mW ±5.62% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 22.06 V | |
Tolerance | ±5.62% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14200 | £1.42 |
| 100 | £0.07850 | £7.85 |
| 500 | £0.07442 | £37.21 |
| 1,000 | £0.06890 | £68.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04637 | £139.11 |
| 6,000 | £0.04544 | £272.64 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

