
AZ23C13Q-7-F | |
|---|---|
DigiKey Part Number | 31-AZ23C13Q-7-FTR-ND - Tape & Reel (TR) 31-AZ23C13Q-7-FCT-ND - Cut Tape (CT) 31-AZ23C13Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C13Q-7-F |
Description | DIODE ZENER ARRAY 13V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±6.54% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 13 V | |
Tolerance | ±6.54% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15300 | £1.53 |
| 100 | £0.09550 | £9.55 |
| 500 | £0.07052 | £35.26 |
| 1,000 | £0.06245 | £62.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05216 | £156.48 |
| 6,000 | £0.04696 | £281.76 |
| 9,000 | £0.04431 | £398.79 |
| 15,000 | £0.04133 | £619.95 |
| 21,000 | £0.03956 | £830.76 |
| 30,000 | £0.03785 | £1,135.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

