AZ23C12-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,972
Unit Price: £0.23000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 605
Unit Price: £0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,045
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 405,000
Unit Price: £0.16000
Datasheet
Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C12-7

DigiKey Part Number
AZ23C12DITR-ND - Tape & Reel (TR)
AZ23C12DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AZ23C12-7
Description
DIODE ZENER ARRAY 12V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.40000£0.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.09349£2,804.70
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000