


AZ1117R-5.0TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117R-5.0TRE1TR-ND - Tape & Reel (TR) 31-AZ1117R-5.0TRE1CT-ND - Cut Tape (CT) 31-AZ1117R-5.0TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117R-5.0TRE1 |
Description | IC REG LINEAR 5V 1.25A SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.09040 | £2.26 |
| 100 | £0.07710 | £7.71 |
| 250 | £0.07068 | £17.67 |
| 500 | £0.06680 | £33.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06363 | £63.63 |
| 2,000 | £0.06102 | £122.04 |
| 3,000 | £0.05971 | £179.13 |
| 5,000 | £0.05826 | £291.30 |
| 7,000 | £0.05742 | £401.94 |
| 10,000 | £0.05660 | £566.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

