Parametric Equivalent



AZ1117R-1.2TRG1 | |
|---|---|
DigiKey Part Number | AZ1117R-1.2TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ1117R-1.2TRG1 |
Description | IC REG LINEAR 1.2V 1.25A SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38664 | £386.64 |
| 2,000 | £0.37499 | £749.98 |
| 3,000 | £0.36915 | £1,107.45 |
| 5,000 | £0.36269 | £1,813.45 |
| 7,000 | £0.35891 | £2,512.37 |
| 10,000 | £0.35528 | £3,552.80 |
| Unit Price without VAT: | £0.38664 |
|---|---|
| Unit Price with VAT: | £0.46397 |


