



AZ1117ID-2.5TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117ID-2.5TRG1TR-ND - Tape & Reel (TR) 31-AZ1117ID-2.5TRG1CT-ND - Cut Tape (CT) 31-AZ1117ID-2.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117ID-2.5TRG1 |
Description | IC REG LINEAR 2.5V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18100 | £1.81 |
| 25 | £0.16040 | £4.01 |
| 100 | £0.13830 | £13.83 |
| 250 | £0.12768 | £31.92 |
| 500 | £0.12132 | £60.66 |
| 1,000 | £0.11609 | £116.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11055 | £276.38 |
| 5,000 | £0.10722 | £536.10 |
| 7,500 | £0.10555 | £791.62 |
| 12,500 | £0.10370 | £1,296.25 |
| 17,500 | £0.10261 | £1,795.68 |
| 25,000 | £0.10157 | £2,539.25 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

