



AZ1117D-5.0TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117D-5.0TRE1TR-ND - Tape & Reel (TR) 31-AZ1117D-5.0TRE1CT-ND - Cut Tape (CT) 31-AZ1117D-5.0TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117D-5.0TRE1 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117D-5.0TRE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16700 | £1.67 |
| 25 | £0.14880 | £3.72 |
| 100 | £0.12810 | £12.81 |
| 250 | £0.11828 | £29.57 |
| 500 | £0.11230 | £56.15 |
| 1,000 | £0.10738 | £107.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10220 | £255.50 |
| 5,000 | £0.09907 | £495.35 |
| 7,500 | £0.09751 | £731.33 |
| 12,500 | £0.09577 | £1,197.12 |
| 17,500 | £0.09476 | £1,658.30 |
| 25,000 | £0.09378 | £2,344.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |


