


AZ1117CR-1.5TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CR-1.5TRG1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ1117CR-1.5TRG1 |
Description | IC REG LINEAR 1.5V 1A SOT89-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06066 | £60.66 |
| 2,000 | £0.05816 | £116.32 |
| 3,000 | £0.05691 | £170.73 |
| 5,000 | £0.05552 | £277.60 |
| 7,000 | £0.05472 | £383.04 |
| 10,000 | £0.05394 | £539.40 |
| 25,000 | £0.05226 | £1,306.50 |
| 50,000 | £0.05125 | £2,562.50 |
| 100,000 | £0.05042 | £5,042.00 |
| Unit Price without VAT: | £0.06066 |
|---|---|
| Unit Price with VAT: | £0.07279 |

