


AZ1117CR-1.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CR-1.2TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CR-1.2TRG1CT-ND - Cut Tape (CT) 31-AZ1117CR-1.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CR-1.2TRG1 |
Description | IC REG LINEAR 1.2V 1A SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08880 | £2.22 |
| 100 | £0.07570 | £7.57 |
| 250 | £0.06940 | £17.35 |
| 500 | £0.06560 | £32.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06247 | £62.47 |
| 2,000 | £0.05990 | £119.80 |
| 3,000 | £0.05862 | £175.86 |
| 5,000 | £0.05719 | £285.95 |
| 7,000 | £0.05636 | £394.52 |
| 10,000 | £0.05556 | £555.60 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

