



AZ1117CD-1.2TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CD-1.2TRG1DITR-ND - Tape & Reel (TR) AZ1117CD-1.2TRG1DICT-ND - Cut Tape (CT) AZ1117CD-1.2TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CD-1.2TRG1 |
Description | IC REG LINEAR 1.2V 1A TO252-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.13280 | £3.32 |
| 100 | £0.11420 | £11.42 |
| 250 | £0.10520 | £26.30 |
| 500 | £0.09980 | £49.90 |
| 1,000 | £0.09536 | £95.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09066 | £226.65 |
| 5,000 | £0.08783 | £439.15 |
| 7,500 | £0.08641 | £648.08 |
| 12,500 | £0.08484 | £1,060.50 |
| 17,500 | £0.08393 | £1,468.78 |
| 25,000 | £0.08304 | £2,076.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


