
AUR9811DUGD | |
|---|---|
DigiKey Part Number | AUR9811DUGDDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUR9811DUGD |
Description | IC BATT CHG LI-ION 1CELL 10WDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WDFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |

