Charger IC Lithium Ion/Polymer 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUR9811DGD

DigiKey Part Number
AUR9811DGDDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUR9811DGD
Description
IC BATT CHG LI-ION 1CELL 10WDFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WDFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.