
ATS276H-PL-A | |
|---|---|
DigiKey Part Number | ATS276H-PL-A-ND |
Manufacturer | |
Manufacturer Product Number | ATS276H-PL-A |
Description | MAGNETIC SWITCH LATCH 4SDIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 4-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 20V | |
Current - Supply (Max) | 25mA | |
Current - Output (Max) | 400mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP |

