Digital Switch Latch Open Collector Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS177-PG-A-B

DigiKey Part Number
ATS177-PG-A-BDITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ATS177-PG-A-B
Description
MAGNETIC SWITCH LATCH 3SIP
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
ATS177-PG-A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
10mT Trip, -10mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 20V
Current - Supply (Max)
10mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.