Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS431IBZTR-G1

DigiKey Part Number
AS431IBZTR-G1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AS431IBZTR-G1
Description
IC VREF SHUNT ADJ 1% TO92
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.04872£97.44
4,000£0.04694£187.76
6,000£0.04605£276.30
10,000£0.04507£450.70
14,000£0.04449£622.86
20,000£0.04394£878.80
50,000£0.04274£2,137.00
100,000£0.04202£4,202.00
Manufacturers Standard Package
Unit Price without VAT:£0.04872
Unit Price with VAT:£0.05846