
AS431IBRTR-G1 | |
|---|---|
DigiKey Part Number | AS431IBRTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS431IBRTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07824 | £78.24 |
| 2,000 | £0.07515 | £150.30 |
| 3,000 | £0.07360 | £220.80 |
| 5,000 | £0.07188 | £359.40 |
| 7,000 | £0.07088 | £496.16 |
| 10,000 | £0.06991 | £699.10 |
| 25,000 | £0.06784 | £1,696.00 |
| 50,000 | £0.06658 | £3,329.00 |
| 100,000 | £0.06555 | £6,555.00 |
| Unit Price without VAT: | £0.07824 |
|---|---|
| Unit Price with VAT: | £0.09389 |

