Similar
Similar
Similar
Similar

AS393GTR-G1 | |
|---|---|
DigiKey Part Number | AS393GTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS393GTR-G1 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AS393GTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |




