
APX825A-44W6G-7 | |
|---|---|
DigiKey Part Number | APX825A-44W6GDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX825A-44W6G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-26 |
EDA/CAD Models | APX825A-44W6G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13621 | £408.63 |
| 6,000 | £0.12587 | £755.22 |
| 9,000 | £0.12065 | £1,085.85 |
| 15,000 | £0.11482 | £1,722.30 |
| 21,000 | £0.11140 | £2,339.40 |
| 30,000 | £0.10809 | £3,242.70 |
| Unit Price without VAT: | £0.13621 |
|---|---|
| Unit Price with VAT: | £0.16345 |

