
APX823-40W5G-7 | |
|---|---|
DigiKey Part Number | 31-APX823-40W5G-7TR-ND - Tape & Reel (TR) 31-APX823-40W5G-7CT-ND - Cut Tape (CT) 31-APX823-40W5G-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX823-40W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX823-40W5G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18200 | £1.82 |
| 25 | £0.16200 | £4.05 |
| 100 | £0.13960 | £13.96 |
| 250 | £0.12888 | £32.22 |
| 500 | £0.12244 | £61.22 |
| 1,000 | £0.11717 | £117.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11063 | £331.89 |
| 6,000 | £0.10743 | £644.58 |
| 9,000 | £0.10583 | £952.47 |
| 15,000 | £0.10406 | £1,560.90 |
| 21,000 | £0.10302 | £2,163.42 |
| 30,000 | £0.10202 | £3,060.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

