
APX809S05-46SA-7 | |
|---|---|
DigiKey Part Number | 31-APX809S05-46SA-7TR-ND - Tape & Reel (TR) 31-APX809S05-46SA-7CT-ND - Cut Tape (CT) 31-APX809S05-46SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S05-46SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11200 | £2.80 |
| 100 | £0.09570 | £9.57 |
| 250 | £0.08800 | £22.00 |
| 500 | £0.08338 | £41.69 |
| 1,000 | £0.07955 | £79.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07482 | £224.46 |
| 6,000 | £0.07250 | £435.00 |
| 9,000 | £0.07134 | £642.06 |
| 15,000 | £0.07006 | £1,050.90 |
| 21,000 | £0.06931 | £1,455.51 |
| 30,000 | £0.06859 | £2,057.70 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

