Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S00-26SR-7

DigiKey Part Number
31-APX803S00-26SR-7TR-ND - Tape & Reel (TR)
31-APX803S00-26SR-7CT-ND - Cut Tape (CT)
31-APX803S00-26SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S00-26SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.12600£1.26
25£0.11200£2.80
100£0.09570£9.57
250£0.08800£22.00
500£0.08338£41.69
1,000£0.07955£79.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07482£224.46
6,000£0.07250£435.00
9,000£0.07134£642.06
15,000£0.07006£1,050.90
21,000£0.06931£1,455.51
30,000£0.06859£2,057.70
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800