Supervisor Open Drain or Open Collector 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L-50W5-7

DigiKey Part Number
31-APX803L-50W5-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APX803L-50W5-7
Description
RESET GENERATOR SOT25 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
APX803L-50W5-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
0ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
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
3,000£0.10741£322.23
6,000£0.10430£625.80
9,000£0.10275£924.75
15,000£0.10103£1,515.45
21,000£0.10002£2,100.42
30,000£0.09905£2,971.50
75,000£0.09697£7,272.75
Manufacturers Standard Package
Unit Price without VAT:£0.10741
Unit Price with VAT:£0.12889