
APX803L-16SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-16SA-7TR-ND - Tape & Reel (TR) 31-APX803L-16SA-7CT-ND - Cut Tape (CT) 31-APX803L-16SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-16SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.10840 | £2.71 |
| 100 | £0.09300 | £9.30 |
| 250 | £0.08548 | £21.37 |
| 500 | £0.08094 | £40.47 |
| 1,000 | £0.07723 | £77.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07264 | £217.92 |
| 6,000 | £0.07039 | £422.34 |
| 9,000 | £0.06927 | £623.43 |
| 15,000 | £0.06802 | £1,020.30 |
| 21,000 | £0.06729 | £1,413.09 |
| 30,000 | £0.06659 | £1,997.70 |
| 75,000 | £0.06508 | £4,881.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

