
APX803L-13W5-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-13W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L-13W5-7 |
Description | RESET GENERATOR SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10741 | £322.23 |
| 6,000 | £0.10430 | £625.80 |
| 9,000 | £0.10275 | £924.75 |
| 15,000 | £0.10103 | £1,515.45 |
| 21,000 | £0.10002 | £2,100.42 |
| 30,000 | £0.09905 | £2,971.50 |
| 75,000 | £0.09697 | £7,272.75 |
| Unit Price without VAT: | £0.10741 |
|---|---|
| Unit Price with VAT: | £0.12889 |

