
APM8601FB-7 | |
|---|---|
DigiKey Part Number | APM8601FB-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APM8601FB-7 |
Description | IC BAT CHG LI-ION 1CL DFN3030-14 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer U-DFN3030-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-14 | |
Base Product Number |


