Image for APD160VHTR-G1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD160VHTR-G1

DigiKey Part Number
APD160VHTR-G1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
APD160VHTR-G1
Description
DIODE SCHOTTKY 60V 1A
Customer Reference
Detailed Description
Diode 60 V 1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.