AP9214L-AC-HSB-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 238
Unit Price: £1.12000
Datasheet
Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP9214L-AC-HSB-7

DigiKey Part Number
AP9214L-AC-HSB-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP9214L-AC-HSB-7
Description
IC BATT PROT LI-ION 1CELL 6UDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6
Datasheet
 Datasheet
EDA/CAD Models
AP9214L-AC-HSB-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2535-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes