
AP9211SA-AG-HAC-7 | |
|---|---|
DigiKey Part Number | AP9211SA-AG-HAC-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP9211SA-AG-HAC-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type C) | |
Base Product Number |

