
AP9106GTR-G1 | |
|---|---|
DigiKey Part Number | AP9106GTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP9106GTR-G1 |
Description | IC BATT PWR LI-ION 1-6C 20TSSOP |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP9106GTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

