
AP9101CK-ANTRG1 | |
|---|---|
DigiKey Part Number | 31-AP9101CK-ANTRG1TR-ND - Tape & Reel (TR) 31-AP9101CK-ANTRG1CT-ND - Cut Tape (CT) 31-AP9101CK-ANTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CK-ANTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT25 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.25500 | £2.55 |
| 100 | £0.15290 | £15.29 |
| 500 | £0.14164 | £70.82 |
| 1,000 | £0.09631 | £96.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08866 | £265.98 |
| 6,000 | £0.08498 | £509.88 |
| 9,000 | £0.07648 | £688.32 |
| 30,000 | £0.07535 | £2,260.50 |
| 75,000 | £0.07082 | £5,311.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

