MFR Recommended

AP7383-18WW-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-18WW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7383-18WW-7 |
Description | IC REG LINEAR 1.8V 150MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07743 | £232.29 |
| 6,000 | £0.07507 | £450.42 |
| 9,000 | £0.07388 | £664.92 |
| 15,000 | £0.07256 | £1,088.40 |
| 21,000 | £0.07179 | £1,507.59 |
| 30,000 | £0.07106 | £2,131.80 |
| 75,000 | £0.06946 | £5,209.50 |
| Unit Price without VAT: | £0.07743 |
|---|---|
| Unit Price with VAT: | £0.09292 |


