
AP7375-30Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7375-30Y-13TR-ND - Tape & Reel (TR) 31-AP7375-30Y-13CT-ND - Cut Tape (CT) 31-AP7375-30Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-30Y-13 |
Description | IC REG LINEAR 3V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.14880 | £3.72 |
| 100 | £0.12830 | £12.83 |
| 250 | £0.11836 | £29.59 |
| 500 | £0.11240 | £56.20 |
| 1,000 | £0.10747 | £107.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10227 | £255.68 |
| 5,000 | £0.09914 | £495.70 |
| 7,500 | £0.09757 | £731.77 |
| 12,500 | £0.09583 | £1,197.88 |
| 17,500 | £0.09482 | £1,659.35 |
| 25,000 | £0.09384 | £2,346.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


