AP7370-30WW-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2,220
Unit Price: £0.22000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7370-30WW-7

DigiKey Part Number
31-AP7370-30WW-7TR-ND - Tape & Reel (TR)
31-AP7370-30WW-7CT-ND - Cut Tape (CT)
31-AP7370-30WW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7370-30WW-7
Description
IC REG LINEAR 3V 300MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
Current - Supply (Max)
300 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes