


AP7370-30SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7370-30SA-7TR-ND - Tape & Reel (TR) 31-AP7370-30SA-7CT-ND - Cut Tape (CT) 31-AP7370-30SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-30SA-7 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20600 | £2.06 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

