MFR Recommended



AP7370-30FDC-7 | |
|---|---|
DigiKey Part Number | AP7370-30FDC-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7370-30FDC-7 |
Description | IC REG LIN 3V 300MA U-DFN2020-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |


