AP7370-12FDC-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 9,371
Unit Price: £0.21000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7370-12FDC-7

DigiKey Part Number
AP7370-12FDC-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7370-12FDC-7
Description
IC REG LINEAR 1.2V U-DFN2020-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 µA
Current - Supply (Max)
300 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes