
AP7369Q-33E-13 | |
|---|---|
DigiKey Part Number | 31-AP7369Q-33E-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7369Q-33E-13 |
Description | LDO HIGH VOLTAGE STANDARD SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09503 | £237.58 |
| 5,000 | £0.09210 | £460.50 |
| 7,500 | £0.09063 | £679.73 |
| 12,500 | £0.08900 | £1,112.50 |
| 17,500 | £0.08805 | £1,540.88 |
| 25,000 | £0.08714 | £2,178.50 |
| 62,500 | £0.08517 | £5,323.12 |
| Unit Price without VAT: | £0.09503 |
|---|---|
| Unit Price with VAT: | £0.11404 |

