
AP7368D-25RS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7368D-25RS4-7TR-ND - Tape & Reel (TR) 31-AP7368D-25RS4-7CT-ND - Cut Tape (CT) 31-AP7368D-25RS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7368D-25RS4-7 |
Description | LDO CMOS HICURR X1-DFN1612-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - LDO, Cameras, Wireless Devices Voltage Regulator IC 1 Output X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | AP7368D-25RS4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO, Cameras, Wireless Devices | |
Voltage - Input | 1.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X1-DFN1612-8 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.16320 | £4.08 |
| 100 | £0.14060 | £14.06 |
| 250 | £0.12988 | £32.47 |
| 500 | £0.12340 | £61.70 |
| 1,000 | £0.11808 | £118.08 |
| 2,500 | £0.11363 | £284.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10907 | £545.35 |
| 10,000 | £0.10628 | £1,062.80 |
| 15,000 | £0.10488 | £1,573.20 |
| 25,000 | £0.10334 | £2,583.50 |
| 35,000 | £0.10243 | £3,585.05 |
| 50,000 | £0.10156 | £5,078.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

